+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AA014T-I/ST

IC: EEPROM memory; 1kBEEPROM; I2C; 128x8bit; TSSOP8; serial


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24AA014T-I/ST
TME Symbol:
24AA014T-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kB EEPROM
Interface
I2C
Memory organisation
128x8bit
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
900ns
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight47 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24AA014T-I/ST
0 in TME stock
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.
Net price for quantities from 2500 pcs - 0.33 EURGross price for quantities from 2500 pcs - 0.40 EUR