+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

24AA025UIDT-I/OT

IC: EEPROM memory; 2kBEEPROM; 2-wire,I2C; 256x8bit; SOT23-6

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24AA025UIDT-I/OT
TME Symbol:
24AA025UIDT-I/OT

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kB EEPROM
Memory organisation
256x8bit
Mounting
SMD
Case
SOT23-6
Kind of interface
serial
Operating temperature
-40...85°C
Access time
900ns
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.029 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24AA025UIDT-I/OT
0 in TME stock
No. of pieces (Multiple of: 3 000)
Minimum order quantity: 3 000.
Multiple of: 3 000.
Net price for quantities from 3000 pcs - 0.27 EURGross price for quantities from 3000 pcs - 0.32 EUR