+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AA08/P

IC: EEPROM memory; 8kBEEPROM; 2-wire,I2C; DIP8; serial; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24AA08/P
TME Symbol:
24AA08/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
8kB EEPROM
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
0...70°C
Access time
900ns
Kind of package
tube
Manufacturer standard package
60pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.57 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24AA08/P
0 in TME stock
No. of pieces (Multiplicity: 60)
Minimum order quantity: 960.
Multiplicity: 60.
Net price for quantities from 960 pcs - 0.42 USDGross price for quantities from 960 pcs - 0.51 USD