+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24AA256UIDT-I/ST

IC: EEPROM memory; 256kBEEPROM; 2-wire,I2C; 32kx8bit; TSSOP8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24AA256UIDT-I/ST
TME Symbol:
24AA256UIDT-I/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kB EEPROM
Memory organisation
32kx8bit
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
900ns
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.06 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24AA256UIDT-I/ST
0 in TME stock
Net price for quantities from 2500 pcs - 0.91 EURGross price for quantities from 2500 pcs - 1.09 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.