+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24C65-I/P

IC: EEPROM memory; 64kbEEPROM; I2C; 8kx8bit; 4.5÷6V; 400kHz; DIP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24C65-I/P
TME Symbol:
24C65-I/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kb EEPROM
Interface
I2C
Memory organisation
8kx8bit
Operating voltage
4.5...6V
Clock frequency
400kHz
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.513 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24C65-I/P
25 in TME stock
Net price for quantities from 1 pcs - 3.18 USDGross price for quantities from 1 pcs - 3.81 USD
Net price for quantities from 10 pcs - 2.96 USDGross price for quantities from 10 pcs - 3.56 USD
Net price for quantities from 30 pcs - 2.66 USDGross price for quantities from 30 pcs - 3.19 USD
Net price for quantities from 60 pcs - 2.48 USDGross price for quantities from 60 pcs - 2.98 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerTube = 60 pcs