+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24CS256-E/SN66KVAO

IC: EEPROM memory; 256kbEEPROM; I2C; 32kx8bit; 1.7÷5.5V; SO8; tube

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24CS256-E/SN66KVAO
TME Symbol:
24CS256-E/SN66KVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
256kb EEPROM
Interface
I2C
Memory organisation
32kx8bit
Operating voltage
1.7...5.5V
Mounting
SMD
Case
SO8
Kind of package
tube
Manufacturer standard package
100pcs.
Application
automotive industry
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24CS256-E/SN66KVAO
0 in TME stock
Net price for quantities from 1 pcs - 0.97 EURGross price for quantities from 1 pcs - 1.17 EUR
Net price for quantities from 5 pcs - 0.96 EURGross price for quantities from 5 pcs - 1.15 EUR
Net price for quantities from 25 pcs - 0.94 EURGross price for quantities from 25 pcs - 1.13 EUR
Net price for quantities from 100 pcs - 0.91 EURGross price for quantities from 100 pcs - 1.08 EUR
Net price for quantities from 300 pcs - 0.89 EURGross price for quantities from 300 pcs - 1.06 EUR
Net price for quantities from 600 pcs - 0.87 EURGross price for quantities from 600 pcs - 1.04 EUR
No. of pieces (Multiplicity: 1)