+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24CS32-I/SM

IC: EEPROM memory; 32kBEEPROM; I2C; 4kx8bit; SOIC8; serial; tube

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24CS32-I/SM
TME Symbol:
24CS32-I/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
32kB EEPROM
Interface
I2C
Memory organisation
4kx8bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
70ns
Kind of package
tube
Manufacturer standard package
90pcs.
Gross weight0.16 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24CS32-I/SM
0 in TME stock
Net price for quantities from 1170 pcs - 0.32 EURGross price for quantities from 1170 pcs - 0.39 EUR
No. of pieces (Multiplicity: 90)