+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24CW1280T-I/CS0668

IC: EEPROM memory; 128kBEEPROM; 2-wire,I2C; 16kx8bit; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24CW1280T-I/CS0668
TME Symbol:
24CW1280T-I/CS0668

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kB EEPROM
Memory organisation
16kx8bit
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...85°C
Access time
450ns
Kind of package
reel, tape
Manufacturer standard package
5000pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24CW1280T-I/CS0668
0 in TME stock
Net price for quantities from 5000 pcs - 0.58 EURGross price for quantities from 5000 pcs - 0.69 EUR
No. of pieces (Multiplicity: 5 000)
Minimum order quantity: 5 000.
Multiplicity: 5 000.