+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24FC02T-E/ST36KVAO

IC: EEPROM memory; 2kbEEPROM; I2C; 256x8bit; 1.7÷5.5V; TSSOP8

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24FC02T-E/ST36KVAO
TME Symbol:
24FC02T-E/ST36KVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kb EEPROM
Interface
I2C
Memory organisation
256x8bit
Operating voltage
1.7...5.5V
Mounting
SMD
Case
TSSOP8
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Application
automotive industry
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24FC02T-E/ST36KVAO
0 in TME stock
Net price for quantities from 2500 pcs - 0.30 USDGross price for quantities from 2500 pcs - 0.36 USD
No. of pieces (Multiplicity: 2 500)