+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24FC16T-E/OT36KVAO

IC: EEPROM memory; 16kbEEPROM; I2C; 2kx8bit; 1.7÷5.5V; SOT23-5

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24FC16T-E/OT36KVAO
TME Symbol:
24FC16T-E/OT36KVAO

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
16kb EEPROM
Interface
I2C
Memory organisation
2kx8bit
Operating voltage
1.7...5.5V
Mounting
SMD
Case
SOT23-5
Kind of package
reel, tape
Manufacturer standard package
3000pcs.
Application
automotive industry
Gross weight10 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24FC16T-E/OT36KVAO
0 in TME stock
Net price for quantities from 3000 pcs - 0.29 EURGross price for quantities from 3000 pcs - 0.34 EUR
No. of pieces (Multiplicity: 3 000)