+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24FC515T-I/SM

IC: EEPROM memory; 512kBEEPROM; 2-wire,I2C; 64kx8bit; SOIC8

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24FC515T-I/SM
TME Symbol:
24FC515T-I/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
512kB EEPROM
Memory organisation
64kx8bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...85°C
Access time
400ns
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24FC515T-I/SM
0 in TME stock
Net price for quantities from 2100 pcs - 1.45 GBPGross price for quantities from 2100 pcs - 1.74 GBP
No. of pieces (Multiplicity: 2 100)
Minimum order quantity: 2 100.
Multiplicity: 2 100.