+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24LC014-E/MS

IC: EEPROM memory; 1kBEEPROM; 2-wire,I2C; 128x8bit; TSSOP8; serial


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24LC014-E/MS
TME Symbol:
24LC014-E/MS

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
1kB EEPROM
Memory organisation
128x8bit
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
tube
Manufacturer standard package
100pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.032 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24LC014-E/MS
0 in TME stock
No. of pieces (Multiplicity: 100)
Minimum order quantity: 800.
Multiplicity: 100.
Net price for quantities from 800 pcs - 0.46 USDGross price for quantities from 800 pcs - 0.55 USD