+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

24LC024-E/MC

IC: EEPROM memory; 2kBEEPROM; 2-wire,I2C; 256x8bit; DFN8; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24LC024-E/MC
TME Symbol:
24LC024-E/MC

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
2kB EEPROM
Memory organisation
256x8bit
Mounting
SMD
Case
DFN8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
tube
Manufacturer standard package
150pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.034 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24LC024-E/MC
0 in TME stock
No. of pieces (Multiplicity: 150)
Minimum order quantity: 750.
Multiplicity: 150.
Net price for quantities from 750 pcs - 0.44 EURGross price for quantities from 750 pcs - 0.53 EUR