+1 500 000 products in offer
6000 packages per day
+300 000 clients from 150 countries
Manufacturer: MICROCHIP TECHNOLOGY
Manufacturer | MICROCHIP TECHNOLOGY | ||
Type of integrated circuit | EEPROM memory | ||
Kind of memory | EEPROM | ||
Memory | 8kB EEPROM | ||
Mounting | SMD | ||
Case | TDFN8 | ||
Kind of interface | serial | ||
Operating temperature | -40...125°C | ||
Access time | 900ns | ||
Kind of package | reel, tape | ||
Manufacturer standard package | 3300pcs. |