+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

24LC128-E/P

IC: EEPROM memory; 128kBEEPROM; I2C; 16kx8bit; DIP8; serial; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24LC128-E/P
TME Symbol:
24LC128-E/P

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kB EEPROM
Interface
I2C
Memory organisation
16kx8bit
Mounting
THT
Case
DIP8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
tube
Manufacturer standard package
60pcs.
Gross weight0.56 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24LC128-E/P
0 in TME stock
No. of pieces (Multiple of: 60)
Minimum order quantity: 420.
Multiple of: 60.
Net price for quantities from 420 pcs - 0.84 EURGross price for quantities from 420 pcs - 1.00 EUR