+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

24LC512-E/ST14

IC: EEPROM memory; 512kBEEPROM; I2C; 64kx8bit; serial; tube


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24LC512-E/ST14
TME Symbol:
24LC512-E/ST14

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
512kB EEPROM
Interface
I2C
Memory organisation
64kx8bit
Mounting
SMD
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
tube
Manufacturer standard package
96pcs.
Gross weight0.083 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24LC512-E/ST14
0 in TME stock
No. of pieces (Multiple of: 96)
Minimum order quantity: 192.
Multiple of: 96.
Net price for quantities from 192 pcs - 1.70 EURGross price for quantities from 192 pcs - 2.03 EUR