+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

Please, be advised of changes to the delivery schedule.

Here you will find out more

24LC64T-E/SM

IC: EEPROM memory; 64kBEEPROM; 2-wire,I2C; 8kx8bit; SOIC8; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
24LC64T-E/SM
TME Symbol:
24LC64T-E/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
64kB EEPROM
Memory organisation
8kx8bit
Mounting
SMD
Case
SOIC8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
900ns
Kind of package
reel, tape
Manufacturer standard package
2100pcs.
Interface
  • 2-wire
  • I2C
Gross weight0.15 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
24LC64T-E/SM
0 in TME stock
No. of pieces (Multiple of: 2 100)
Minimum order quantity: 2 100.
Multiple of: 2 100.
Net price for quantities from 2100 pcs - 0.58 USDGross price for quantities from 2100 pcs - 0.70 USD