+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

252169

Adapter; MCX female,both sides; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
252169
TME Symbol:
252169

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • MCX female
Gross weight4.1 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
252169
0 in TME stock
Net price for quantities from 25 pcs - 19.66 USDGross price for quantities from 25 pcs - 23.59 USD
Net price for quantities from 50 pcs - 19.07 USDGross price for quantities from 50 pcs - 22.89 USD
Net price for quantities from 100 pcs - 18.35 USDGross price for quantities from 100 pcs - 22.01 USD
No. of pieces (Multiplicity: 25)
Minimum order quantity: 25.
Multiplicity: 25.