+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

252186

Adapter; MCX male,MCX female; Insulation: PTFE; 50Ω; brass


Manufacturer: AMPHENOL RF

Manufacturer part number:
252186
TME Symbol:
252186

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MCX female
  • MCX male
Gross weight0.92 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
252186
0 in TME stock
Net price for quantities from 100 pcs - 13.15 EURGross price for quantities from 100 pcs - 15.78 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 100.
Multiplicity: 100.