+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

254589-E

Connector: PCB to PCB; pin header; male; Plating: gold-plated


Manufacturer: TE Connectivity

Manufacturer part number:
254589-E
TME Symbol:
254589-E

Specification

Manufacturer
TE Connectivity
Type of connector
PCB to PCB
Connector
pin header
Kind of connector
male
Contact plating
gold-plated
Number of pins
32
Connector pinout layout
2x16
Contacts pitch
1.27mm
Electrical mounting
SMT
Spatial orientation
vertical
Mechanical mounting
on PCBs
Operating temperature
-55...125°C
Current rating
1.7A
Manufacturer series
SMC
Maximum current
1.7A
Trade name
ERNI
Height
1.75mm
Gross weight0.9 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
See other products from this series.:
*
254589-E
0 in TME stock
Net price for quantities from 1 pcs - 2.86 EURGross price for quantities from 1 pcs - 3.43 EUR
Net price for quantities from 50 pcs - 2.62 EURGross price for quantities from 50 pcs - 3.14 EUR
Net price for quantities from 100 pcs - 2.51 EURGross price for quantities from 100 pcs - 3.00 EUR
Net price for quantities from 140 pcs - 2.44 EURGross price for quantities from 140 pcs - 2.93 EUR
Net price for quantities from 280 pcs - 2.30 EURGross price for quantities from 280 pcs - 2.76 EUR
Net price for quantities from 560 pcs - 2.15 EURGross price for quantities from 560 pcs - 2.58 EUR
Net price for quantities from 840 pcs - 2.05 EURGross price for quantities from 840 pcs - 2.47 EUR
Net price for quantities from 1000 pcs - 2.02 EURGross price for quantities from 1000 pcs - 2.43 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.