+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

254977-E

Connector: DIN 41612; socket; female; Plating: gold-plated; THT

NEW

Manufacturer: TE Connectivity

Manufacturer part number:
254977-E
TME Symbol:
254977-E

Specification

Manufacturer
TE Connectivity
Type of connector
DIN 41612
Connector
socket
Kind of connector
female
Contact plating
gold-plated
Number of pins
128
Electrical mounting
THT
Spatial orientation
straight
Connector variant
type C
Operating temperature
-55...125°C
Flammability rating
UL94V-0
Enclosure material
PBT
Maximum current
2A
Trade name
ERNI
Mechanical durability
400 cycles
Gross weight16.54 g
Certificates
See other products in this category: Other connectors TE TE Connectivity,
*
254977-E
117 in TME stock
Net price for quantities from 1 pcs - 7.34 GBPGross price for quantities from 1 pcs - 8.81 GBP
Net price for quantities from 10 pcs - 6.87 GBPGross price for quantities from 10 pcs - 8.24 GBP
Net price for quantities from 25 pcs - 6.60 GBPGross price for quantities from 25 pcs - 7.92 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerCardboard = 50 pcs