+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2556010000

Transformer: current; Iin: 64A; 500mVA; 19x27.5x46.5mm; -5÷50°C

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2556010000
TME Symbol:
2556010000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
64A
Power
0.5VA
Body dimensions
19x27.5x46.5mm
Operating temperature
-5...50°C
Frequency
50Hz
Gross weight110 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2556010000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 54.00 EURGross price for quantities from 1 pcs - 64.80 EUR
Net price for quantities from 3 pcs - 50.40 EURGross price for quantities from 3 pcs - 60.48 EUR