+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2584000000

Grommet; Øhole: 14mm; black; -40÷120°C; UL94HB; Øcable: 13÷14mm

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2584000000
TME Symbol:
2584000000

Specification

Manufacturer
WEIDMÜLLER
Type of cable accessories
grommet
Hole diameter
14mm
Body colour
black
Operating temperature
-40...120°C
Flammability rating
UL94HB
Material
elastomer thermoplastic TPE
Cable external diameter
13...14mm
IP rating
IP66
Height
20.3mm
Version
deep
Gross weight25 g
See other products in this category: Grommets WEIDMÜLLER,
*
2584000000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 10.
Multiple of: 1.
Net price for quantities from 10 pcs - 2.84 EURGross price for quantities from 10 pcs - 3.40 EUR
Net price for quantities from 50 pcs - 2.52 EURGross price for quantities from 50 pcs - 3.01 EUR
Net price for quantities from 100 pcs - 2.21 EURGross price for quantities from 100 pcs - 2.65 EUR