+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25CSM04-I/SN

IC: FLASH memory; 1kbEEPROM; SPI; 2.5÷5.5V; SO8; serial; tube; 8MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
25CSM04-I/SN
TME Symbol:
25CSM04-I/SN

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
FLASH memory
Memory
1kb EEPROM
Interface
SPI
Operating voltage
2.5...5.5V
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Kind of package
tube
Operating frequency
8MHz
Manufacturer standard package
100pcs.
Gross weight0.077 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

WATCH VIDEO

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
25CSM04-I/SN
4 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerTube = 100 pcs