+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25LC1024-I/SM

IC: EEPROM memory; 128kbEEPROM; SPI; 128kx8bit; 2.5÷5.5V; 20MHz


Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
25LC1024-I/SM
TME Symbol:
25LC1024-I/SM

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kb EEPROM
Interface
SPI
Memory organisation
128kx8bit
Operating voltage
2.5...5.5V
Clock frequency
20MHz
Mounting
SMD
Case
SO8
Kind of interface
serial
Operating temperature
-40...85°C
Max number of cycles
1M
Access time
5ms
Kind of package
tube
Manufacturer standard package
90pcs.
Gross weight0.137 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
25LC1024-I/SM
40 in TME stock
Net price for quantities from 1 pcs - 4.02 USDGross price for quantities from 1 pcs - 4.83 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTube = 90 pcs