+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25LC128T-E/ST

IC: EEPROM memory; 128kBEEPROM; SPI; 16kx8bit; TSSOP8; serial

NEW

Manufacturer: MICROCHIP TECHNOLOGY

Manufacturer part number:
25LC128T-E/ST
TME Symbol:
25LC128T-E/ST

Specification

Manufacturer
MICROCHIP TECHNOLOGY
Type of integrated circuit
EEPROM memory
Kind of memory
EEPROM
Memory
128kB EEPROM
Interface
SPI
Memory organisation
16kx8bit
Mounting
SMD
Case
TSSOP8
Kind of interface
serial
Operating temperature
-40...125°C
Access time
50ns
Kind of package
reel, tape
Manufacturer standard package
2500pcs.
Gross weight0.042 g
Certificates

Transfer Multisort Elektronik Sp. z o.o. is an importer of products of this brand

See other products in this category: Serial EEPROM memories - integ. circ. MICROCHIP TECHNOLOGY,
*
25LC128T-E/ST
0 in TME stock
Net price for quantities from 2500 pcs - 1.00 EURGross price for quantities from 2500 pcs - 1.20 EUR
No. of pieces (Multiplicity: 2 500)
Minimum order quantity: 2 500.
Multiplicity: 2 500.