+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

25PEV100M6.3X8

Capacitor: hybrid; 100uF; 25VDC; 2A; SMD; ESR: 30mΩ; ±20%; -55÷105°C

Manufacturer: RUBYCON

Manufacturer part number:
25PEV100M6.3X8
TME Symbol:
25PEV100M6.3-RUB-0

Specification

Manufacturer
RUBYCON
Type of capacitor
hybrid
Capacitance
100µF
Operating voltage
25V DC
Operating current
2A
Mounting
SMD
ESR value
30mΩ
Tolerance
±20%
Operating temperature
-55...105°C
Diameter
6.3mm
Gross weight0.56 g
See other products in this category: SMD Hybrid Capacitors RUBYCON,
*
25PEV100M6.3X8
230 in an external stock
Net price for quantities from 146 pcs - 0.45 EURGross price for quantities from 146 pcs - 0.54 EUR
Net price for quantities from 876 pcs - 0.41 EURGross price for quantities from 876 pcs - 0.49 EUR
No. of pieces (Multiplicity: 1)
The offer is available for business customers only
Cash-on-delivery is not available for this product.
This is a custom order product – you will not be able to cancel your order or return the product.