+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2600.06.150.0

Cable chain; 2600/2700; Bend.rad: 150mm; L: 1008mm; Int.width: 65mm

Manufacturer: IGUS

Manufacturer part number:
2600.06.150.0
TME Symbol:
2600.06.150.0

Specification

Manufacturer
IGUS
Type of cable accessories
cable chain
Manufacturer series
2600/2700
Bending radius
150mm
Length
1008mm
Version
frames openable from inner radius
External height
50mm
External width
81mm
Internal height
35mm
Internal width
65mm
Family
E2/000
Gross weight1.24 kg
Certificates
See other products in this category: Cable Chains IGUS,
See other products from this series.:
*
2600.06.150.0
0 in TME stock
Net price for quantities from 1 pcs - 77.13 USDGross price for quantities from 1 pcs - 92.56 USD
Net price for quantities from 5 pcs - 72.31 USDGross price for quantities from 5 pcs - 86.77 USD
Net price for quantities from 10 pcs - 67.49 USDGross price for quantities from 10 pcs - 80.99 USD
No. of pieces (Multiplicity: 1)