+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

262129

Adapter; MMCX female,both sides; Insulation: PTFE; 50Ω; brass

Manufacturer: AMPHENOL RF

Manufacturer part number:
262129
TME Symbol:
262129

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • both sides
  • MMCX female
Gross weight3.33 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
262129
0 in TME stock
Net price for quantities from 25 pcs - 12.42 GBPGross price for quantities from 25 pcs - 14.91 GBP
Net price for quantities from 50 pcs - 11.88 GBPGross price for quantities from 50 pcs - 14.26 GBP
Net price for quantities from 100 pcs - 11.12 GBPGross price for quantities from 100 pcs - 13.35 GBP
Net price for quantities from 250 pcs - 10.20 GBPGross price for quantities from 250 pcs - 12.24 GBP
No. of pieces (Multiplicity: 25)
Packaging method by the manufacturerBag = 50 pcs