+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

262136

Adapter; MMCX male,MMCX female; Insulation: PTFE; 50Ω; brass; 6GHz


Manufacturer: AMPHENOL RF

Manufacturer part number:
262136
TME Symbol:
262136

Specification

Manufacturer
AMPHENOL RF
Type of transition
adapter
Insulator material
PTFE
Wave impedance
50Ω
Body material
brass
Plating material
gold
Max. frequency
6GHz
Connector variant
insulated
Operating temperature
-65...165°C
Cable/adapter structure
  • MMCX female
  • MMCX male
Gross weight3.7 g
Certificates
See other products in this category: RF adapters AMPHENOL RF,
*
262136
0 in TME stock
No. of pieces (Multiplicity: 10)
Minimum order quantity: 10.
Multiplicity: 10.
Net price for quantities from 10 pcs - 15.20 USDGross price for quantities from 10 pcs - 18.24 USD
Net price for quantities from 30 pcs - 14.52 USDGross price for quantities from 30 pcs - 17.42 USD