+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631101902

Ferrite: sleeve; 31; -55÷90°C; 28.5x13.8x28.6mm; 285Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631101902
TME Symbol:
2631101902

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
28.5x13.8x28.6mm
Impedance
285Ω
Test frequency
100MHz
Gross weight68.29 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631101902
421 in TME stock
Net price for quantities from 1 pcs - 2.64 GBPGross price for quantities from 1 pcs - 3.17 GBP
Net price for quantities from 42 pcs - 2.20 GBPGross price for quantities from 42 pcs - 2.64 GBP
Net price for quantities from 85 pcs - 1.98 GBPGross price for quantities from 85 pcs - 2.37 GBP
Net price for quantities from 127 pcs - 1.76 GBPGross price for quantities from 127 pcs - 2.11 GBP
Net price for quantities from 170 pcs - 1.54 GBPGross price for quantities from 170 pcs - 1.85 GBP
Net price for quantities from 212 pcs - 1.45 GBPGross price for quantities from 212 pcs - 1.74 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 53 pcsCardboard = 212 pcs