+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631480002

Ferrite: sleeve; 31; -55÷90°C; 12.3x4.95x25.4mm; 318Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631480002
TME Symbol:
2631480002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
12.3x4.95x25.4mm
Impedance
318Ω
Test frequency
100MHz
Gross weight12 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631480002
0 in TME stock
Net price for quantities from 1504 pcs - 0.38 EURGross price for quantities from 1504 pcs - 0.46 EUR
No. of pieces (Multiplicity: 1 504)
Minimum order quantity: 1 504.
Multiplicity: 1 504.