+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631540002

Ferrite: sleeve; 31; -55÷90°C; 14.3x6.35x28.6mm; 322Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631540002
TME Symbol:
2631540002

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
14.3x6.35x28.6mm
Impedance
322Ω
Test frequency
100MHz
Gross weight17.76 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631540002
1103 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.63 EURGross price for quantities from 10 pcs - 0.75 EUR
Net price for quantities from 25 pcs - 0.55 EURGross price for quantities from 25 pcs - 0.66 EUR
Net price for quantities from 50 pcs - 0.50 EURGross price for quantities from 50 pcs - 0.60 EUR
Net price for quantities from 94 pcs - 0.48 EURGross price for quantities from 94 pcs - 0.57 EUR
Net price for quantities from 188 pcs - 0.45 EURGross price for quantities from 188 pcs - 0.54 EUR
Net price for quantities from 376 pcs - 0.44 EURGross price for quantities from 376 pcs - 0.52 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs