+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2631665702

Ferrite: sleeve; 31; -55÷90°C; 17.4x9.5x28.6mm; 225Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2631665702
TME Symbol:
2631665702

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
31
Operating temperature
-55...90°C
Dimensions
17.4x9.5x28.6mm
Impedance
225Ω
Test frequency
100MHz
Gross weight22.88 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2631665702
1118 in TME stock
Net price for quantities from 1 pcs - 1.39 USDGross price for quantities from 1 pcs - 1.67 USD
Net price for quantities from 75 pcs - 1.16 USDGross price for quantities from 75 pcs - 1.39 USD
Net price for quantities from 150 pcs - 1.04 USDGross price for quantities from 150 pcs - 1.25 USD
Net price for quantities from 226 pcs - 0.93 USDGross price for quantities from 226 pcs - 1.12 USD
Net price for quantities from 301 pcs - 0.81 USDGross price for quantities from 301 pcs - 0.97 USD
Net price for quantities from 376 pcs - 0.77 USDGross price for quantities from 376 pcs - 0.93 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 94 pcsCardboard = 376 pcs