+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2632.8170

LED; in housing; 2.8mm; No.of diodes: 8; yellow; 20mA; 60°; 10÷20mcd


Manufacturer: MENTOR

Manufacturer part number:
2632.8170
TME Symbol:
2632.8170

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
8
LED colour
yellow
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, yellow
Viewing angle
60°
Luminosity
10...20mcd
Wavelength
588nm
Dimensions
39.56x5.08x13.3mm
Gross weight1.855 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2632.8170
35 in TME stock
Net price for quantities from 1 pcs - 3.43 USDGross price for quantities from 1 pcs - 4.12 USD
Net price for quantities from 5 pcs - 3.08 USDGross price for quantities from 5 pcs - 3.70 USD
Net price for quantities from 25 pcs - 2.74 USDGross price for quantities from 25 pcs - 3.29 USD
Net price for quantities from 100 pcs - 2.58 USDGross price for quantities from 100 pcs - 3.09 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs