+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2632.8321

LED; in housing; red; No.of diodes: 8; 2.8mm; 20mA; 60°; 15÷30mcd


Manufacturer: MENTOR

Manufacturer part number:
2632.8321
TME Symbol:
2632.8321

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED colour
red
Number of diodes
8
LED diameter
2.8mm
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, red
Viewing angle
60°
Luminosity
15...30mcd
Wavelength
625nm
Dimensions
39.56x13.3x5.08mm
Gross weight1.83 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2632.8321
30 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 4.06 EURGross price for quantities from 1 pcs - 4.88 EUR
Net price for quantities from 5 pcs - 3.65 EURGross price for quantities from 5 pcs - 4.38 EUR
Net price for quantities from 25 pcs - 3.25 EURGross price for quantities from 25 pcs - 3.90 EUR
Net price for quantities from 100 pcs - 3.05 EURGross price for quantities from 100 pcs - 3.66 EUR
Packaging method by the manufacturer:
Bag = 50 pcs