+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2632.8380

LED; in housing; 2.8mm; No.of diodes: 8; green; 20mA; 40°; λd: 568nm


Manufacturer: MENTOR

Manufacturer part number:
2632.8380
TME Symbol:
2632.8380

Specification

Manufacturer
MENTOR
Type of diode
LED
LED version
in housing
LED diameter
2.8mm
Number of diodes
8
LED colour
green
Mounting
THT
Front
convex
LED current
20mA
LED lens
diffused, green
Viewing angle
40°
Wavelength
568nm
Gross weight1.837 g
Certificates
See other products in this category: LED PCB indicators MENTOR,
*
2632.8380
200 in TME stock
Net price for quantities from 1 pcs - 3.55 EURGross price for quantities from 1 pcs - 4.25 EUR
Net price for quantities from 5 pcs - 3.46 EURGross price for quantities from 5 pcs - 4.16 EUR
Net price for quantities from 25 pcs - 3.03 EURGross price for quantities from 25 pcs - 3.64 EUR
Net price for quantities from 100 pcs - 2.94 EURGross price for quantities from 100 pcs - 3.52 EUR
Net price for quantities from 250 pcs - 2.88 EURGross price for quantities from 250 pcs - 3.45 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs