+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643250402

Ferrite: sleeve; 43; -55÷90°C; 6.35x2.95x12.7mm; 97Ω; 100MHz

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2643250402
TME Symbol:
2643250402

Specification

Manufacturer
FAIR-RITE
Type of ferrite
sleeve
Core material
43
Operating temperature
-55...90°C
Dimensions
6.35x2.95x12.7mm
Impedance
97Ω
Test frequency
100MHz
Gross weight1.2 g
Certificates
See other products in this category: Ferrite sleeves FAIR-RITE,
*
2643250402
0 in TME stock
Net price for quantities from 9600 pcs - 0.11 USDGross price for quantities from 9600 pcs - 0.14 USD
No. of pieces (Multiplicity: 9 600)
Minimum order quantity: 9 600.
Multiplicity: 9 600.