+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2643806402

Core: ferrite; 53Ω; A: 25.4mm; B: 15.5mm; C: 12.7mm; MnZn


Manufacturer: FAIR-RITE

Manufacturer part number:
2643806402
TME Symbol:
2643806402

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Impedance at 25MHz
53Ω
Impedance at 100MHz
90Ω
A dimension
25.4mm
B dimension
15.5mm
C dimension
12.7mm
Core material
MnZn
Gross weight9.2 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2643806402
0 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 1.25 GBPGross price for quantities from 1 pcs - 1.50 GBP
Net price for quantities from 10 pcs - 1.17 GBPGross price for quantities from 10 pcs - 1.40 GBP