+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2644373841

Core: ferrite; 44; -55÷125°C; 100MHz; 46Ω

NEW

Manufacturer: FAIR-RITE

Manufacturer part number:
2644373841
TME Symbol:
2644373841

Specification

Manufacturer
FAIR-RITE
Type of core
ferrite
Core material
44
Operating temperature
-55...125°C
Test frequency
100MHz
Impedance
46Ω
Gross weight2.8 g
Certificates
See other products in this category: Ferrites for cables FAIR-RITE,
*
2644373841
0 in TME stock
Net price for quantities from 2304 pcs - 0.41 USDGross price for quantities from 2304 pcs - 0.49 USD
No. of pieces (Multiplicity: 2 304)
Minimum order quantity: 2 304.
Multiplicity: 2 304.