+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2661.1001

LED; RGB; Ring LED light; 20mA; 2.1/3.1/3.1VDC; 12mm

NEW

Manufacturer: MENTOR

Manufacturer part number:
2661.1001
TME Symbol:
2661.1001

Specification

Manufacturer
MENTOR
Type of optoelectronic module
LED
LED colour
RGB
Manufacturer series
Ring LED light
Operating current
20mA
Operating voltage
2.1/3.1/3.1V DC
LED diameter
12mm
Gross weight1 g
Certificates
See other products in this category: Light sources - LED modules MENTOR,
See other products from this series.:
*
2661.1001
0 in TME stock
Net price for quantities from 1 pcs - 3.71 EURGross price for quantities from 1 pcs - 4.46 EUR
Net price for quantities from 10 pcs - 3.34 EURGross price for quantities from 10 pcs - 4.01 EUR
Net price for quantities from 25 pcs - 3.25 EURGross price for quantities from 25 pcs - 3.89 EUR
Net price for quantities from 50 pcs - 3.16 EURGross price for quantities from 50 pcs - 3.79 EUR
Net price for quantities from 100 pcs - 2.98 EURGross price for quantities from 100 pcs - 3.57 EUR
Net price for quantities from 250 pcs - 2.80 EURGross price for quantities from 250 pcs - 3.36 EUR
Net price for quantities from 500 pcs - 2.65 EURGross price for quantities from 500 pcs - 3.18 EUR
Net price for quantities from 1000 pcs - 2.57 EURGross price for quantities from 1000 pcs - 3.07 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.