+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2663.8053

Indicator: LED; prominent; white; Ø6mm; for PCB; brass; ØLED: 3mm

Manufacturer: MENTOR

Manufacturer part number:
2663.8053
TME Symbol:
2663.8053

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white
Mounting hole dimensions
Ø6mm
Leads
for PCB
Body material
brass
LED diameter
3mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight1.99 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2663.8053
189 in TME stock
Net price for quantities from 1 pcs - 0.26 GBPGross price for quantities from 1 pcs - 0.31 GBP
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcs