+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2663.8061

Indicator: LED; prominent; blue; Ø6mm; for PCB; brass; ØLED: 3mm


Manufacturer: MENTOR

Manufacturer part number:
2663.8061
TME Symbol:
2663.8061

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
blue
Mounting hole dimensions
Ø6mm
Leads
for PCB
Body material
brass
LED diameter
3mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight1 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2663.8061
0 in TME stock
Net price for quantities from 1 pcs - 6.51 USDGross price for quantities from 1 pcs - 7.81 USD
Net price for quantities from 10 pcs - 6.11 USDGross price for quantities from 10 pcs - 7.33 USD
Net price for quantities from 50 pcs - 5.70 USDGross price for quantities from 50 pcs - 6.84 USD
Net price for quantities from 200 pcs - 5.29 USDGross price for quantities from 200 pcs - 6.35 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.