+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2663.8081

Indicator: LED; prominent; green; Ø6mm; for PCB; brass; ØLED: 3mm


Manufacturer: MENTOR

Manufacturer part number:
2663.8081
TME Symbol:
2663.8081

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
green
Mounting hole dimensions
Ø6mm
Leads
for PCB
Body material
brass
LED diameter
3mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight2.01 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2663.8081
98 in TME stock
Net price for quantities from 1 pcs - 1.80 GBPGross price for quantities from 1 pcs - 2.16 GBP
Net price for quantities from 10 pcs - 1.76 GBPGross price for quantities from 10 pcs - 2.11 GBP
Net price for quantities from 50 pcs - 1.69 GBPGross price for quantities from 50 pcs - 2.03 GBP
Net price for quantities from 100 pcs - 1.57 GBPGross price for quantities from 100 pcs - 1.89 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 200 pcs