+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2664.8081

Indicator: LED; recessed; green; Ø8mm; for PCB; brass; ØLED: 5mm


Manufacturer: MENTOR

Manufacturer part number:
2664.8081
TME Symbol:
2664.8081

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight3.98 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2664.8081
100 in TME stock
Net price for quantities from 1 pcs - 2.00 USDGross price for quantities from 1 pcs - 2.39 USD
Net price for quantities from 10 pcs - 1.88 USDGross price for quantities from 10 pcs - 2.26 USD
Net price for quantities from 50 pcs - 1.75 USDGross price for quantities from 50 pcs - 2.10 USD
Net price for quantities from 100 pcs - 1.62 USDGross price for quantities from 100 pcs - 1.95 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs