+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2664.8083

Indicator: LED; recessed; green; Ø8mm; for PCB; brass; ØLED: 5mm

Manufacturer: MENTOR

Manufacturer part number:
2664.8083
TME Symbol:
2664.8083

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
recessed
Lamp colour
green
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
black
Indicators features
without resistor
Operating temperature
-40...85°C
Gross weight4.014 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2664.8083
0 in TME stock
Net price for quantities from 1 pcs - 2.12 EURGross price for quantities from 1 pcs - 2.54 EUR
Net price for quantities from 10 pcs - 1.99 EURGross price for quantities from 10 pcs - 2.38 EUR
Net price for quantities from 50 pcs - 1.86 EURGross price for quantities from 50 pcs - 2.23 EUR
Net price for quantities from 100 pcs - 1.73 EURGross price for quantities from 100 pcs - 2.07 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcs