+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2665.8051

Indicator: LED; prominent; white; Ø8mm; for PCB; brass; ØLED: 5mm


Manufacturer: MENTOR

Manufacturer part number:
2665.8051
TME Symbol:
2665.8051

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
white
Mounting hole dimensions
Ø8mm
Leads
for PCB
Body material
brass
LED diameter
5mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight3.72 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2665.8051
178 in TME stock
Net price for quantities from 1 pcs - 2.62 EURGross price for quantities from 1 pcs - 3.15 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Product available till the stock lasts
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs