+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

2676.8071

Indicator: LED; prominent; yellow; Ø12mm; for PCB; brass; ØLED: 8mm

Manufacturer: MENTOR

Manufacturer part number:
2676.8071
TME Symbol:
2676.8071

Specification

Manufacturer
MENTOR
Type of light indictaor
LED
Kind of indicator
prominent
Lamp colour
yellow
Mounting hole dimensions
Ø12mm
Leads
for PCB
Body material
brass
LED diameter
8mm
Body colour
silver
Indicators features
without resistor
Plating material
chromium
Operating temperature
-40...85°C
Gross weight9.25 g
Certificates
See other products in this category: LED Panel Mount Indicators MENTOR,
*
2676.8071
50 in TME stock
Net price for quantities from 1 pcs - 3.40 EURGross price for quantities from 1 pcs - 4.07 EUR
Net price for quantities from 10 pcs - 3.19 EURGross price for quantities from 10 pcs - 3.82 EUR
Net price for quantities from 50 pcs - 2.97 EURGross price for quantities from 50 pcs - 3.57 EUR
Net price for quantities from 100 pcs - 2.76 EURGross price for quantities from 100 pcs - 3.32 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs