+1 500 000 products in offer
7000 packages per day
+300 000 clients from 150 countries
We would like to inform that on 06.09.2026 at 08:00 AM - 11:00 AM (CEST) some problems with access to the website and online orders may occur. We apologize for any inconvenience.
Manufacturer | IGUS | |
Type of cable accessories | cable chain | |
Manufacturer series | 2680 | |
Bending radius | 250mm | |
Length | 1008mm | |
Version | frames openable from inner radius | |
External height | 50mm | |
External width | 91mm | |
Internal height | 35mm | |
Internal width | 75mm |