+1 500 000 products in offer

7000 packages per day

+320 000 clients from 150 countries

Quick Buy Favourites
Cart

2680190000

Transformer: current; Iin: 2.5kA; 10VA; for DIN rail mounting

NEW

Manufacturer: WEIDMÜLLER

Manufacturer part number:
2680190000
TME Symbol:
2680190000

Specification

Manufacturer
WEIDMÜLLER
Type of Transformer
current
Input current
2.5kA
Power
10VA
Mounting
for DIN rail mounting
Frequency
50Hz
Gross weight390 g
See other products in this category: Current Transformers WEIDMÜLLER,
*
2680190000
0 in TME stock
No. of pieces (Multiple of: 1)
Minimum order quantity: 1.
Multiple of: 1.
Net price for quantities from 1 pcs - 118.50 EURGross price for quantities from 1 pcs - 142.20 EUR
Net price for quantities from 3 pcs - 110.60 EURGross price for quantities from 3 pcs - 132.72 EUR